Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7GB-M1T3GCopy
Newark Part No.93AC9862
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.720 |
| 5+ | $62.030 |
| 10+ | $57.900 |
| 25+ | $53.760 |
| 50+ | $50.730 |
| 100+ | $48.250 |
| 250+ | $44.390 |
Price for:Each
Minimum: 1
Multiple: 1
$66.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7GB-M1T3GCopy
Newark Part No.93AC9862
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Contact Voltage AC Nom125V
Contact Configuration3PDT
Switch OperationMomentary
Contact Current Max100mA
Pushbutton Actuator StyleSquare Flush with Guard
Actuator / Cap ColourGreen
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)22.5mm x 22.5mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LBW Series
Contact Configuration
3PDT
Contact Current Max
100mA
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Contact Voltage AC Nom
125V
Switch Operation
Momentary
Pushbutton Actuator Style
Square Flush with Guard
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.5mm x 22.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
