Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6MP-1T04VWCopy
Newark Part No.93AC9589
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6MP-1T04VWCopy
Newark Part No.93AC9589
Product RangeLBW Series
Technical Datasheet
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If16mA
Luminous Intensity-
IP / NEMA RatingIP65
Product RangeLBW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
LBW Series
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
