Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6MB-A1T3VYCopy
Newark Part No.93AC9260
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.640 |
| 5+ | $73.230 |
| 10+ | $71.530 |
| 25+ | $64.370 |
| 50+ | $59.610 |
| 100+ | $56.540 |
| 250+ | $54.840 |
Price for:Each
Minimum: 1
Multiple: 1
$76.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6MB-A1T3VYCopy
Newark Part No.93AC9260
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter22mm
Contact Voltage AC Nom125V
Contact Configuration3PDT
Contact Current Max100mA
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourYellow
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LBW Series
Contact Voltage AC Nom
125V
Contact Current Max
100mA
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Contact Configuration
3PDT
Switch Operation
Maintained
Actuator / Cap Colour
Yellow
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
