Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6GL-M1T64YCopy
Newark Part No.93AC9001
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.530 |
| 5+ | $64.640 |
| 10+ | $60.330 |
| 25+ | $56.020 |
| 50+ | $52.860 |
| 100+ | $50.280 |
| 250+ | $46.260 |
Price for:Each
Minimum: 1
Multiple: 1
$69.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6GL-M1T64YCopy
Newark Part No.93AC9001
Product RangeLBW Series
Technical Datasheet
Panel Cutout Diameter22mm
Product RangeLBW Series
Contact ConfigurationDPDT
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush with Guard
Contact Current AC Max5A
Actuator / Cap ColourTransparent
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorYellow
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Panel Cutout Diameter
22mm
Contact Configuration
DPDT
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Yellow
SVHC
No SVHC (16-Jul-2019)
Product Range
LBW Series
Contact Current Max
5A
Pushbutton Actuator Style
Round Flush with Guard
Actuator / Cap Colour
Transparent
Contact Current DC Max
5A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
