Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.470 |
| 25+ | $53.050 |
| 50+ | $49.610 |
| 100+ | $48.140 |
| 250+ | $46.660 |
Price for:Each
Minimum: 1
Multiple: 1
$57.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4L-M1P10Q4RCopy
Newark Part No.24AJ5413
Product RangeHW Series
Technical Datasheet
Panel Cutout Diameter22mm
Switch OperationMomentary
Switch TerminalsPush In
Contact ConfigurationSPST-NO
Actuator / Cap Colour-
Pushbutton Actuator StyleRound Flush
Contact Current AC Max10A
IP RatingIP65
Contact Voltage VAC110V
Product RangeHW Series
Contact Current DC Max10A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Cutout Diameter
22mm
Switch Terminals
Push In
Actuator / Cap Colour
-
Contact Current AC Max
10A
Contact Voltage VAC
110V
Contact Current DC Max
10A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Switch Operation
Momentary
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
IP Rating
IP65
Product Range
HW Series
Contact Voltage VDC
24V
Illumination Color
Red
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

