Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.040 |
| 25+ | $71.910 |
| 50+ | $70.170 |
| 100+ | $68.090 |
| 250+ | $66.010 |
Price for:Each
Minimum: 1
Multiple: 1
$75.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4F-33P20Q4SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AJ5340
Product RangeHW Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max10A
Contact Voltage AC Max110V
IlluminationIlluminated
Contact Current DC Max10A
Product RangeHW Series
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
110V
Contact Current DC Max
10A
Contact Voltage DC Max
24V
No. of Poles
2 Pole
Contact Current AC Max
10A
Illumination
Illuminated
Product Range
HW Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

