Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.070 |
| 25+ | $31.450 |
| 50+ | $29.410 |
| 100+ | $28.540 |
| 250+ | $27.660 |
Price for:Each
Minimum: 1
Multiple: 1
$34.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4B-M1P20RCopy
Newark Part No.24AJ5242
Product RangeHW Series
Technical Datasheet
Contact ConfigurationDPST-NO
Panel Cutout Diameter22mm
Switch OperationMomentary
Switch TerminalsPush In
Actuator / Cap ColourRed
Contact Current AC Max10A
Pushbutton Actuator StyleRound Flush
Contact Voltage VAC110V
IP RatingIP65
Product RangeHW Series
Contact Current DC Max10A
Contact Voltage VDC24V
Switch MountingPanel Mount
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NO
Switch Operation
Momentary
Actuator / Cap Colour
Red
Pushbutton Actuator Style
Round Flush
IP Rating
IP65
Contact Current DC Max
10A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Terminals
Push In
Contact Current AC Max
10A
Contact Voltage VAC
110V
Product Range
HW Series
Contact Voltage VDC
24V
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

