Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.120 |
| 5+ | $27.560 |
| 10+ | $27.000 |
| 25+ | $26.430 |
| 50+ | $25.870 |
| 100+ | $25.310 |
Price for:Each
Minimum: 1
Multiple: 1
$28.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW2B-A1F10-GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30B9753
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Contact ConfigurationSPST-NO
Contact Current Max10A
Switch OperationOn-Off
IP RatingIP65
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HW Series
Contact Current Max
10A
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPST-NO
Switch Operation
On-Off
Switch Terminals
Screw
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

