Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.260 |
| 25+ | $67.340 |
| 50+ | $65.710 |
| 100+ | $63.760 |
| 250+ | $61.810 |
Price for:Each
Minimum: 1
Multiple: 1
$70.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1F-2P20Q4GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24AJ5034
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max110V
IlluminationIlluminated
Contact Current DC Max10A
Contact Voltage DC Max24V
Product RangeHW Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
110V
Contact Current DC Max
10A
Product Range
HW Series
No. of Poles
2 Pole
Contact Current AC Max
10A
Illumination
Illuminated
Contact Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

