Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.140 |
| 5+ | $50.150 |
| 10+ | $48.150 |
| 25+ | $45.710 |
| 50+ | $43.050 |
| 100+ | $40.740 |
| 250+ | $37.800 |
| 5000+ | $36.180 |
Price for:Each
Minimum: 1
Multiple: 1
$52.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-V3F02-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM2245
Product RangeHW Series
Contact ConfigurationDPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeHW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
Product Range
HW Series
Alternatives for HW1B-V3F02-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

