Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS3A-H21U4Copy
Newark Part No.43W4765
Product RangeHS3A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $637.220 |
| 5+ | $597.580 |
| 10+ | $579.290 |
| 25+ | $561.000 |
| 50+ | $533.560 |
Price for:Each
Minimum: 1
Multiple: 1
$637.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS3A-H21U4Copy
Newark Part No.43W4765
Product RangeHS3A Series
Technical Datasheet
Product RangeHS3A Series
Contact Configuration-
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HS3A Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
