Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHR6S-DN1CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.73AM7217
Product RangeHR6S Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $615.190 |
| 5+ | $600.470 |
| 10+ | $585.740 |
| 25+ | $574.030 |
| 50+ | $562.310 |
Price for:Each
Minimum: 1
Multiple: 1
$615.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHR6S-DN1CCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.73AM7217
Product RangeHR6S Series
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeHR6S Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsPush In
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP54
IP RatingIP54
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
HR6S Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
IP54
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Push In
Contact Voltage DC Nom
24V
IP Rating
IP54
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
