Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHE1G-L21SMBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK2416
Product RangeHE1G-L Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $349.130 |
Price for:Each
Minimum: 1
Multiple: 1
$349.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE1G-L21SMBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK2416
Product RangeHE1G-L Series
Product RangeHE1G-L Series
Contact ConfigurationSPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max125V
Contact Current AC Max2.5A
IP RatingIP65
IP RatingIP65
Contact Voltage DC Max30V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HE1G-L Series
Switch Terminals
Screw
Contact Current AC Max
2.5A
IP Rating
IP65
Contact Current DC Max
2.5A
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
125V
IP Rating
IP65
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
