Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHE1G-L21SMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK2414
Product RangeHE1G-L Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $381.070 |
| 5+ | $373.450 |
| 10+ | $365.830 |
| 25+ | $358.210 |
| 50+ | $350.580 |
| 100+ | $342.960 |
| 10000+ | $335.340 |
Price for:Each
Minimum: 1
Multiple: 1
$381.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE1G-L21SMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK2414
Product RangeHE1G-L Series
Product RangeHE1G-L Series
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Voltage AC Max125V
Contact Current AC Max2.5A
IP RatingIP66
IP RatingIP66
Contact Voltage DC Max30V
Contact Current DC Max2.5A
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HE1G-L Series
Switch Terminals
Screw
Contact Current AC Max
2.5A
IP Rating
IP66
Contact Current DC Max
2.5A
Contact Configuration
SPST-NC
Contact Voltage AC Max
125V
IP Rating
IP66
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
