Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 5+ | $5.570 |
| 10+ | $5.430 |
| 25+ | $5.270 |
| 50+ | $5.120 |
| 100+ | $4.990 |
| 250+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA-C00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97AM0890
Product RangeL6 series
Switch TerminalsQuick Connect, Solder Lug
No. of Poles1 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithIDEC L6 Series 16 mm Pilot Lights
Contact Voltage DC Max-
Product RangeL6 series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Quick Connect, Solder Lug
Contact Current Max
-
For Use With
IDEC L6 Series 16 mm Pilot Lights
Product Range
L6 series
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

