Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT2J-7U22RAF-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM7459
Product RangeFT2J Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,593.410 |
| 5+ | $1,505.880 |
| 10+ | $1,422.410 |
| 25+ | $1,248.880 |
| 50+ | $1,188.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,593.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT2J-7U22RAF-BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AM7459
Product RangeFT2J Series
Meter Display TypeTFT LCD Colour
Display Size154.08mm x 85.92mm
Display Resolution800 x 400 Pixels
Screen Size7"
Supply Voltage Min20.4VDC
Supply Voltage Max28.8VDC
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeFT2J Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
800 x 400 Pixels
Supply Voltage Min
20.4VDC
Operating Temperature Min
-20°C
Product Range
FT2J Series
Display Size
154.08mm x 85.92mm
Screen Size
7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
