Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFT1A-H12RACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5581
Product RangeSmartAXIS FT1A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.700 |
| 5+ | $272.150 |
| 10+ | $266.590 |
| 25+ | $261.040 |
Price for:Each
Minimum: 1
Multiple: 1
$277.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFT1A-H12RACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89AM5581
Product RangeSmartAXIS FT1A Series
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs6
No. of Digital Outputs4
Meter Display TypeLCD
IP / NEMA RatingIP20
Product RangeSmartAXIS FT1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
6
Meter Display Type
LCD
Product Range
SmartAXIS FT1A Series
No. of Analog Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
