Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFC6A-N16B1Copy
Newark Part No.12AM7393
Product RangeMicroSmart FC6A Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.370 |
Price for:Each
Minimum: 1
Multiple: 1
$269.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-N16B1Copy
Newark Part No.12AM7393
Product RangeMicroSmart FC6A Series
No. of Digital Inputs16
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Product Range
MicroSmart FC6A Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
