Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFC6A-N08B1
Newark Part No.12AM7392
Product RangeMicroSmart FC6A Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.570 |
Price for:Each
Minimum: 1
Multiple: 1
$122.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-N08B1
Newark Part No.12AM7392
Product RangeMicroSmart FC6A Series
No. of Digital Inputs8
Supply Voltage24VDC
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Product Range
MicroSmart FC6A Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate