Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFC6A-K4A1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM7391
Product RangeMicroSmart FC6A Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $298.430 |
| 5+ | $285.580 |
| 10+ | $273.610 |
| 25+ | $251.730 |
| 50+ | $238.220 |
Price for:Each
Minimum: 1
Multiple: 1
$298.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-K4A1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.12AM7391
Product RangeMicroSmart FC6A Series
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Analog Outputs4
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
IP / NEMA Rating
IP20
No. of Analog Outputs
4
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
24VDC
Product Range
MicroSmart FC6A Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
