Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFC6A-D16R1CEECopy
Newark Part No.02AM6452
Product RangeMicroSmart FC6A Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $669.660 |
| 5+ | $640.180 |
Price for:Each
Minimum: 1
Multiple: 1
$669.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFC6A-D16R1CEECopy
Newark Part No.02AM6452
Product RangeMicroSmart FC6A Series
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs8
Meter Display Type-
IP / NEMA RatingIP20
Product RangeMicroSmart FC6A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
8
Meter Display Type
-
Product Range
MicroSmart FC6A Series
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
