Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFB2W-211ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5064
Product RangeFB2W Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 25+ | $27.820 |
| 50+ | $26.130 |
| 100+ | $25.400 |
| 250+ | $24.680 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB2W-211ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.52AJ5064
Product RangeFB2W Series
Enclosure MaterialPolycarbonate
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColorBeige
External Height - Metric59.7mm
External Width - Metric-
External Depth - Metric-
IP RatingIP65
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial2.35"
External Width - Imperial3"
External Depth - Imperial-
Product RangeFB2W Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
59.7mm
External Depth - Metric
-
IP Rating
IP65
External Height - Imperial
2.35"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
No. of Switch Holes
2Holes
Cover / Base Color
Beige
External Width - Metric
-
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
FB2W Series
Alternatives for FB2W-211Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
