Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoEW2A-000N14B
Newark Part No.26AM8036
Product RangeSWD Core EW2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,632.050 |
| 3+ | $3,512.310 |
| 5+ | $3,452.440 |
| 10+ | $3,392.570 |
| 25+ | $3,292.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3,632.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEW2A-000N14B
Newark Part No.26AM8036
Product RangeSWD Core EW2A Series
Control / Drive TypeSafety Wheel Drive
Compatible Motor TypeBrushless DC Motors, Permanent Magnet Motors
Output Current Max-
Supply Voltage Min-
Supply Voltage Max24VDC
Product RangeSWD Core EW2A Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Control / Drive Type
Safety Wheel Drive
Output Current Max
-
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jan-2019)
Compatible Motor Type
Brushless DC Motors, Permanent Magnet Motors
Supply Voltage Min
-
Product Range
SWD Core EW2A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
