Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoEU2B-YL122FDRCopy
Newark Part No.48Y4075
Product RangeEU2B Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoEU2B-YL122FDRCopy
Newark Part No.48Y4075
Product RangeEU2B Series
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeEU2B Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
EU2B Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
