Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.130 |
| 5+ | $39.260 |
| 10+ | $36.730 |
| 25+ | $34.210 |
| 50+ | $32.350 |
| 100+ | $30.840 |
| 250+ | $28.480 |
Price for:Each
Minimum: 1
Multiple: 1
$42.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP66
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

