Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.000 |
| 5+ | $84.090 |
| 10+ | $82.130 |
| 25+ | $73.920 |
| 50+ | $68.440 |
| 100+ | $64.920 |
| 250+ | $62.970 |
Price for:Each
Minimum: 1
Multiple: 1
$88.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4L-M1E22Q4YCopy
Newark Part No.19X1269
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Contact Current Max10A
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage AC Nom240V
Switch OperationMomentary Spring Return
Contact Voltage DC Nom240V
IP RatingIP65
Switch TerminalsScrew
Illumination ColorYellow
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CW Series
Contact Configuration
DPST-NO, DPST-NC
Switch Operation
Momentary Spring Return
IP Rating
IP65
Illumination Color
Yellow
Contact Current Max
10A
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
240V
Switch Terminals
Screw
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

