Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.430 |
| 5+ | $56.180 |
| 10+ | $52.440 |
| 25+ | $48.690 |
| 50+ | $45.940 |
| 100+ | $43.700 |
| 250+ | $40.200 |
Price for:Each
Minimum: 1
Multiple: 1
$60.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4B-M2E22YCopy
Newark Part No.19X1241
Product RangeCW Series
Technical Datasheet
Product RangeCW Series
Contact Voltage AC Nom240V
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage DC Nom240V
Contact Current Max10A
Switch OperationMomentary Spring Return
Actuator / Cap ColourYellow
IP RatingIP65
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
CW Series
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
10A
Actuator / Cap Colour
Yellow
Switch Terminals
Screw
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
240V
Switch Operation
Momentary Spring Return
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

