Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.900 |
| 5+ | $66.800 |
| 10+ | $65.240 |
| 25+ | $58.720 |
| 50+ | $54.370 |
| 100+ | $51.570 |
| 250+ | $50.020 |
Price for:Each
Minimum: 1
Multiple: 1
$69.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1H-DM1NSPW-CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK9854
Product RangeCW Series
Light SourceIR LED
Detection Range350mm
Illumination ColorBlue, Pure White
Timing Function-
Voltage Rating24VDC
Housing MaterialPolyamide 66 (PA66)
Contact Rating40mA at 24VDC
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeCW Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Light Source
IR LED
Illumination Color
Blue, Pure White
Voltage Rating
24VDC
Contact Rating
40mA at 24VDC
IP Rating
IP65, IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Detection Range
350mm
Timing Function
-
Housing Material
Polyamide 66 (PA66)
IP Rating
IP65, IP67
Product Range
CW Series
Operating Temperature Max
55°C
Alternatives for CW1H-DM1NSPW-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

