Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoBTBH30-H14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68AK0748
Product RangeBTBH30-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.260 |
| 25+ | $48.260 |
| 50+ | $45.150 |
| 100+ | $43.810 |
| 250+ | $42.480 |
Price for:Each
Minimum: 1
Multiple: 1
$52.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoBTBH30-H14Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68AK0748
Product RangeBTBH30-H Series
Technical Datasheet
Pitch Spacing12mm
No. of Positions14Positions
Wire Size (AWG)18AWG to 4AWG
Conductor Area CSA5.5mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Product RangeBTBH30-H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Pitch Spacing
12mm
Wire Size (AWG)
18AWG to 4AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (15-Jan-2019)
No. of Positions
14Positions
Conductor Area CSA
5.5mm²
Rated Current
30A
Product Range
BTBH30-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
