Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerIDEC
Manufacturer Part NoBA211TU
Newark Part No.88F2538
Technical Datasheet
No. of Rows2 Row
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.8mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.8mm
Rated Voltage
300V
SVHC
No SVHC (16-Jul-2019)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate