Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoWT52-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK6298
Product RangeWingTwist WT52 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoWT52-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK6298
Product RangeWingTwist WT52 Series
Product RangeWingTwist WT52 Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourRed
Insulator Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
WingTwist WT52 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
6mm²
Insulator Material
-
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
