Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoBTC350-1/0Copy
Newark Part No.99B6707
Product RangeB-TAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.150 |
| 10+ | $230.510 |
| 25+ | $215.400 |
| 50+ | $207.840 |
| 100+ | $200.280 |
Price for:Each
Minimum: 1
Multiple: 1
$248.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoBTC350-1/0Copy
Newark Part No.99B6707
Product RangeB-TAP Series
Product RangeB-TAP Series
TerminationConnector
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator Colour-
Insulator Material-
Terminal MaterialCopper
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
B-TAP Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Termination
Connector
Wire Size AWG Max
-
Terminal Type
Wire Tap Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
