Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part NoBT2-SKCopy
Newark Part No.48T4122
Product RangeB-Twist BT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.194 |
Price for:Each
Minimum: 25000
Multiple: 25000
$4,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part NoBT2-SKCopy
Newark Part No.48T4122
Product RangeB-Twist BT2 Series
Technical Datasheet
Product RangeB-Twist BT2 Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourRed
Insulator MaterialThermoplastic Polyester
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
B-Twist BT2 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
10mm²
Insulator Material
Thermoplastic Polyester
Termination
Twist On
Wire Size AWG Max
8AWG
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
