Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$109.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No92-691Copy
Newark Part No.75AK9055
Connector TypeF Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG6, RG6Q, Plenum 6, Plenum 6Q
Contact Material-
Contact Plating-
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6, RG6Q, Plenum 6, Plenum 6Q
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (08-Jul-2021)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
-
Frequency Max
3GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
