Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No92-610
Newark Part No.75AK9053
Product RangeRTQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.000 |
Price for:Pack of 50
Minimum: 50
Multiple: 50
$2,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No92-610
Newark Part No.75AK9053
Product RangeRTQ Series
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG59, RG59Q
Contact Material-
Contact Plating-
Frequency Max3GHz
Connector MountingCable Mount
Product RangeRTQ Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG59, RG59Q
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
No SVHC (08-Jul-2021)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
3GHz
Product Range
RTQ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
