Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No90-088Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.24K0405
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3+ | $105.010 |
| 25+ | $100.210 |
| 50+ | $97.540 |
| 100+ | $94.350 |
| 250+ | $91.150 |
Price for:Each
Minimum: 3
Multiple: 3
$315.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Type B 9/16inch screw point flexible drill bit
- Fast and aggressive, self-starting bit
- Ultra-sharp ground threads provide increased pulling power through obstructions
- Designed for easy to tough wood drilling
- 54inch length, 3/16inch shank
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.563"
Overall Length
54"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
