Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No89504Copy
Newark Part No.69AK3619
Product Range89-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerIDEAL
Manufacturer Part No89504Copy
Newark Part No.69AK3619
Product Range89-500 Series
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max6AWG
Pitch Spacing15.88mm
Rated Current60A
Rated Voltage600V
Product Range89-500 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
15.88mm
Rated Voltage
600V
SVHC
No SVHC (08-Jul-2021)
No. of Positions
4Positions
Wire Size AWG Max
6AWG
Rated Current
60A
Product Range
89-500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
