Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No89-302Copy
Newark Part No.24K0312
Product Range89-300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 100+ | $7.160 |
| 250+ | $6.560 |
| 500+ | $6.100 |
| 1000+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No89-302Copy
Newark Part No.24K0312
Product Range89-300 Series
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.52mm
Rated Current30A
Rated Voltage300V
Product Range89-300 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.52mm
Rated Voltage
300V
SVHC
No SVHC (08-Jul-2021)
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Rated Current
30A
Product Range
89-300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
