Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No89-224Copy
Newark Part No.04P2093
Product Range89-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No89-224Copy
Newark Part No.04P2093
Product Range89-200 Series
Accessory TypeJumper
No. of Positions-
Pitch Spacing0.562"
Product Range89-200 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Jumper
No. of Positions
-
Product Range
89-200 Series
For Use With
Ideal 89-200 Series Panel Mount Barrier Terminal Block
Pitch Spacing
0.562"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
