Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
Price for:Pack of 25
Minimum: 25
Multiple: 25
$326.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
-
Insulator Material
Vinyl
Stud Size - Imperial
#6
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
