Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.390 |
| 50+ | $23.030 |
| 100+ | $21.100 |
| 250+ | $19.600 |
| 500+ | $18.320 |
Price for:Each
Minimum: 5
Multiple: 5
$126.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No775101
Newark Part No.64M6098
Marker TypeSelf Adhesive
Legend0-9
Marker Dimensions6.35mm x 38.1mm
Marker MaterialPlastic, Cloth
Legend ColourBlack
Marker Colour-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Marker Type
Self Adhesive
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
0-9
Marker Material
Plastic, Cloth
Marker Colour
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
