Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.260 |
| 50+ | $48.310 |
| 100+ | $44.270 |
| 250+ | $41.120 |
| 500+ | $38.430 |
Price for:Each
Minimum: 1
Multiple: 1
$53.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No774056Copy
Newark Part No.64M6050
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product Range-
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height36.83mm
Panel Cutout Width21.08mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
36.83mm
Panel Cutout Diameter
-
SVHC
No SVHC (08-Jul-2021)
Contact Configuration
DPST
Switch Mounting
Panel, Snap-In
Product Range
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
21.08mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
