Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,788.990 |
| 3+ | $2,683.080 |
| 5+ | $2,630.120 |
| 10+ | $2,577.170 |
| 25+ | $2,488.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2,788.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-920Copy
Newark Part No.25M7468
Measuring FunctionsGround Resistance, Current
Resistance Measurement Range0ohm to 1.2kohm
Resistance Measurement Frequency2.4kHz
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
61-920 is a digital clamp-on ground resistance tester. The instrument can measure the ground resistance by simply clamping around the ground conductor, ground rod or equipment ground conductor.
- Measures leakage AC current up to 30AAC
- Noise check function senses current on the ground electrode/ground wire and displays NOISE on LCD
- True RMS feature accurately measures AC current even with distorted waveforms due to harmonics
- Auto power-off feature
- Data hold feature is used to capture and hold a reading in the LCD display
- Continuity buzzer function provide audible warning to user when the measurement result is 10ohm/less
- Backlight feature illuminates the display for working in dimly lit areas
- Memory save feature records and displays the measurement result
- Complies with IEC61010-1: 2001 (CATIV 300V pollution degree 2), IEC61010-2-032:2002 safety standards
- This instrument is protected by double or reinforced insulation
Contents
Ground resistance clamp meter, 4 x AA battery, Instruction manual, Resistor for operation check, Hard case.
Technical Specifications
Measuring Functions
Ground Resistance, Current
Resistance Measurement Frequency
2.4kHz
SVHC
No SVHC (08-Jul-2021)
Resistance Measurement Range
0ohm to 1.2kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
