
| Quantity | Price |
|---|---|
| 1+ | $159.670 |
Product Information
Product Overview
61-357 is a digital multimeter designed for professionals who demand precision and reliability. Rated CAT IV 600V and CAT III 1000V, this auto-ranging, TRMS digital multimeter handles up to 10 Amps AC and DC current via the test leads in series with the load. It measures up to 1000V AC/DC, Lo Z (Low Impedance AC Voltage) to reduce the possibility of false readings due to ghost voltages, AC V, frequency, resistance up to 60MΩ, continuity, capacitance, and diodes, and even includes a K-Type thermocouple for temperature readings in both Fahrenheit and Celsius. Equipped with a non-contact voltage sensor, it detects voltage between 40V and 600V, ensuring safety and efficiency. The display offers both digital readouts and an analogue bar graph, with a backlight for visibility in any environment. Audible tones and a red LED alert you to voltage above 30 volts, continuity, and NCV detection. This is the ultimate tool for professionals who need a reliable, versatile, and easy-to-use multimeter.
- Features include HOLD, MIN/MAX, Relative, Zero, Range, and selectable Auto Power Off functions
- Provides True RMS AC voltage and current for accurate measurements on non-linear signals
- Combined LCD digital readout and analogue bar graph display
- LEAD position warning and open FUSE indication
- Built-in probe tip holder and hanging strap clip allows safer, easier measurement
- Large easy to read l backlit display, allows for safer/faster work in poorly lit environments
- Industrial design of removeable rubber boot enhances gripping and allows meter to withstand 2m drop
- Compatible with IDEAL® universal magnetic hanging strap (model UMHS-757)
- Dimension (L x W x H) is 199mm x 95mm x 57mm
Contents
Meter, three 1.5V AAA battery, Storage pouch with a belt loop, Probes, Thermocouple.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
2 Years
No SVHC (08-Jul-2021)
3.75
6000
1kV
10A
60Mohm
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
