
Product Information
Product Overview
61-164 is a SureTest® circuit analyzer. Utilizing patented technology, the SureTest® circuit analyzers “look behind walls” to identify wiring problems that can lead to personal shock hazards, electrical fires, or equipment performance issues. Personal shock hazards stem from poor grounding, false grounds, and/or no ground fault protection. Electrical fires are primarily caused from arc faults and high resistance points that lead to glowing connections in the circuit wiring. And, equipment performance issues arise due to insufficient voltage available under load, poor ground impedance, and high ground-to-neutral voltage. In fact, it is estimated that 80% of power quality performance issues are related to the faulty wiring issues stated above.
- True RMS circuit analyzer
- Indicates voltage drop at 12, 15 and 20A loads
- Measures voltage: line, ground-to-neutral, peak, frequency
- Indicates hot, neutral and ground conductor impedances
- Identifies proper wiring in 3-wire receptacles
- Identifies false (bootleg) grounds
- Tests GFCIs and EPDs for proper operation
- Super-bright OLED display
- Tests without disturbing sensitive loads
- 2-year warranty
Contents
SureTest® circuit analyzer, 1’ plug adapter, Carrying case, Instruction manual.
Technical Specifications
GFCI/EPD Receptacle
45Hz
Suretest Series
No SVHC (08-Jul-2021)
-
65Hz
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
