Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No46-403Copy
Newark Part No.99B9671
Product RangeThermo-Shrink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.370 |
| 25+ | $56.230 |
| 50+ | $52.230 |
| 100+ | $50.520 |
| 250+ | $48.810 |
Price for:Each
Minimum: 1
Multiple: 1
$61.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-403Copy
Newark Part No.99B9671
Product RangeThermo-Shrink Series
Connector Kit TypeTerminals & Splices
Kit Contents1-1/2" x 12" Tubing & Connectors
Product RangeThermo-Shrink Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Thermo-Shrink® underground splice kit
- Direct burial rated, underground splice kits
- Heavy-wall heat shrink tubing with adhesive liner provides complete insulation and protection
- Connector can be used for aluminum and/or copper cable
- Meets the requirements of the 2005 NEC Code 110-14(B)
- UV resistant
- 250MCM maximum cable size, 600V maximum rated voltage
- 105°C maximum temperature, 1/0AWG minimum cable size
- Tubing is 1-1/2inch x 12inch
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
Thermo-Shrink Series
Kit Contents
1-1/2" x 12" Tubing & Connectors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
