Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
Price for:Each
Minimum: 10
Multiple: 10
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-1700C-REDCopy
Newark Part No.65AH1925
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourRed
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
46-1700C-RED is a Wire Armour™ general purpose color coding tape (10 piece). A 7mil (0.18mm) general purpose grade, pressure sensitive vinyl tape for all kinds of mechanical and electrical applications. It can be used as primary insulation on splices up to 600V and as a protective outer jacket or for general repair work.
- Weather resistant, good dielectric strength and elasticity
- Flame retardant, UL and CSA listed
- Resistant to sun, water, oil, acids, alkalis and corrosive chemicals
- 3/4inch wide x .007" x 66' long
- 1,000feet length, red color, 16oz/in adhesion strength
- 600V maximum rated voltage, 16lb/in tensile strength
- Good elasticity up to 200% for ease of application
- Temperature range from 0°C to 80°C
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Colour
Red
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
19mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
