Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-621
Newark Part No.21J7162
Product RangeT-Stripper Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.680 |
Price for:Each
Minimum: 1
Multiple: 1
$35.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-621
Newark Part No.21J7162
Product RangeT-Stripper Series
Stripping Capacity AWG14AWG to 12AWG
Stripping Capacity Metric-
Product RangeT-Stripper Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
45-621 is a dual NM REFLEX™ SUPER T®-stripper wire stripper. This textured non-slip grips helps in reducing stress on the hands and the narrow plier nose facilitates holding and twisting of wires in hard-to-reach places. It was specifically designed for size 14AWG, 12AWG solid wires, and the shear-cut bolt cutters slice through bolts quickly. The Pocket-Locket™ mechanism holds the stripper tightly when the tool is slipped from the hands and it is color coded for easy reference.
- 6/32 and 8/32 self-chasing screw-cutting holes
- Ergonomic design for maximum comfort
- Curved handles help reduce wrist fatigue
- Textured sleeves with extra cushioning for added comfort
- Strips 12-2 and 14-2AWG solid
Technical Specifications
Stripping Capacity AWG
14AWG to 12AWG
For Use With
Ideal Reflex Series Solid 12/2 and 14/2 NM Cables
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
T-Stripper Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
