Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-6052Copy
Newark Part No.42X1773
Product RangePrepPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-6052Copy
Newark Part No.42X1773
Product RangePrepPRO Series
Stripping Capacity AWG-
Stripping Capacity Metric6.35mm
Product RangePrepPRO Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- PrepPRO® replacement UTP/blue cable cartridge
- Fixed blades require no adjustments to do a wide range of cable types
- Provides a 1/4" x 1/4" industry standard coax strip (gray cartridge)
- Works on RG-59/RG-59 plenum/RG-6/RG-6 plenum/RG-6 quad/RG-6 quad plenum
- Also strips UTP/STP Cat 5e/ Cat 6 (blue cartridge)
- Cable composition is twisted pair
- Spring loaded for consistent cutting force
Technical Specifications
Stripping Capacity AWG
-
For Use With
Ideal PrepPRO Series 45-605 Coax/UTP Cable Stripper
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
6.35mm
Product Range
PrepPRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
