Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-113Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AK2069
Product RangeSmart-Grip Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.970 |
Price for:Each
Minimum: 1
Multiple: 1
$44.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-113Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AK2069
Product RangeSmart-Grip Series
Stripping Capacity AWG18AWG to 10AWG, 20AWG to 12AWG
Stripping Capacity Metric-
For Use WithWires
Product RangeSmart-Grip Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Heavy duty long-nose wire stripper
- Precision stripping holes with a heavy duty plier nose
- Strips 10 to 18 AWG solid wire and 12 to 20AWG stranded wire
- Screw cutting holes 6-32 / 8-32
- Ergonomic Smart-Grip™ textured handles for improved grip
Technical Specifications
Stripping Capacity AWG
18AWG to 10AWG, 20AWG to 12AWG
For Use With
Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
Smart-Grip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
